
SMCJ5648AE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMCJ5648AE3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMCJ5648AE3/TR13 |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Customer Reference | |
Detailed Description | 59.3V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |

