Similar
Similar
Similar
Similar

SMCJ51E3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ51E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ51E3/TR13 |
Description | TVS DIODE 51VWM 91.1VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 91.1V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 91.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ51A | Littelfuse Inc. | 573 | 5.0SMDJ51ACT-ND | 2,19000 € | Similar |
| CD214C-T51ALF | Bourns Inc. | 0 | CD214C-T51ALF-ND | 0,00000 € | Similar |
| SMCJ51A/TR13 | YAGEO | 3.000 | 13-SMCJ51A/TR13CT-ND | 0,27000 € | Similar |
| SMCJ51A/TR7 | YAGEO | 0 | 13-SMCJ51A/TR7TR-ND | 0,16342 € | Similar |
| SMDJ51A | Littelfuse Inc. | 34.340 | SMDJ51ACT-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49736 € | 1.492,08 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |




