Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ5.0AE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ5.0AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0AE3/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0A-E3/57T | Vishay General Semiconductor - Diodes Division | 6.836 | SMCJ5.0A-E3/57TGICT-ND | 0,87000 € | Direct |
| SMCJ5.0A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ5.0A-M3/57T-ND | 0,32067 € | Direct |
| SMCJ5.0AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ5.0AHE3/9AT-ND | 0,00000 € | Direct |
| 3.0SMCJ5.0A-13 | Diodes Incorporated | 1.675 | 31-3.0SMCJ5.0A-13CT-ND | 0,91000 € | Similar |
| CD214C-T5.0ALF | Bourns Inc. | 0 | CD214C-T5.0ALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49736 € | 1.492,08 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |








