Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ43CE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ43CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ43CE3/TR13 |
Description | TVS DIODE 43VWM 76.7VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 76.7V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 76.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ43CA | Littelfuse Inc. | 3.445 | F10854CT-ND | 2,10000 € | Similar |
| SMC3K43CA-M3/57 | Vishay General Semiconductor - Diodes Division | 1.857 | SMC3K43CA-M3/57GICT-ND | 3,05000 € | Similar |
| SMCJ43CA | Taiwan Semiconductor Corporation | 4.243 | SMCJ43CAFSCT-ND | 0,89000 € | Similar |
| SMCJ43CA | Littelfuse Inc. | 10.097 | SMCJ43CALCT-ND | 0,82000 € | Similar |
| SMCJ43CA | Bourns Inc. | 566 | SMCJ43CABCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53663 € | 1.609,89 € |
| Unit Price without VAT: | 0,53663 € |
|---|---|
| Unit Price with VAT: | 0,63859 € |






