Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ43CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ43CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ43CAE3/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 21.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ43CA-13-F | Diodes Incorporated | 1.801 | SMCJ43CA-FDICT-ND | 1,50000 € | Direct |
| SMCJ43CA-E3/57T | Vishay General Semiconductor - Diodes Division | 565 | SMCJ43CA-E3/57TGICT-ND | 0,93000 € | Direct |
| SMCJ43CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ43CA-E3/9AT-ND | 0,21164 € | Direct |
| SMCJ43CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ43CA-M3/57T-ND | 0,28114 € | Direct |
| SMCJ43CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ43CAHE3/9AT-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53663 € | 1.609,89 € |
| Unit Price without VAT: | 0,53663 € |
|---|---|
| Unit Price with VAT: | 0,63859 € |








