
SMCJ350E3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ350E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ350E3/TR13 |
Description | TVS DIODE 350VWM DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case DO-214AB, SMC |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 350V | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92352 € | 2.770,56 € |
| Unit Price without VAT: | 0,92352 € |
|---|---|
| Unit Price with VAT: | 1,09899 € |

