Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ200CAE3/TR13

DigiKey Part Number
SMCJ200CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ200CAE3/TR13
Description
TVS DIODE 200VWM DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
DO-214AB, SMC
Bidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
200V
Base Product Number
Power - Peak Pulse
1500W (1.5kW)
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
3.0000,93672 €2.810,16 €
Manufacturers Standard Package
Unit Price without VAT:0,93672 €
Unit Price with VAT:1,11470 €