
SMCG5662E3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMCG5662E3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMCG5662E3/TR13 |
Description | TVS DIODE 130VWM 230VC DO215AB |
Customer Reference | |
Detailed Description | 230V Clamp Ipp Tvs Diode Surface Mount DO-215AB (SMCG) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 230V |

