Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMBJ7.5AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ7.5AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5AE3/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.5A-E3/52 | Vishay General Semiconductor - Diodes Division | 2.422 | SMBJ7.5A-E3/52GICT-ND | 0,61000 € | Direct |
| SMBJ7.5A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.5A-E3/5B-ND | 0,09883 € | Direct |
| SMBJ7.5A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.5A-M3/52-ND | 0,14143 € | Direct |
| SMBJ7.5AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.5AHE3/5B-ND | 0,00000 € | Direct |
| SMBJ7V5A | Taiwan Semiconductor Corporation | 1.670 | SMBJ7V5ACT-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26386 € | 791,58 € |
| Unit Price without VAT: | 0,26386 € |
|---|---|
| Unit Price with VAT: | 0,31399 € |





