Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ7.0AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ7.0AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0AE3/TR13 |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.0A-E3/52 | Vishay General Semiconductor - Diodes Division | 6.635 | SMBJ7.0A-E3/52GICT-ND | 0,44000 € | Direct |
| SMBJ7.0A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.0A-E3/5B-ND | 0,09805 € | Direct |
| SMBJ7.0AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.0AHE3/5B-ND | 0,00000 € | Direct |
| SMBJ7V0A | Taiwan Semiconductor Corporation | 0 | SMBJ7V0ATR-ND | 0,11227 € | Direct |
| 1KSMB8.2A | Littelfuse Inc. | 0 | 1KSMB8.2A-ND | 0,20032 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26177 € | 785,31 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31151 € |







