SMBJ5946B/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 7.549
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.967
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.352
Unit Price: 0,93000 €
Datasheet
Zener Diode 75 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5946B/TR13

DigiKey Part Number
SMBJ5946B/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5946B/TR13
Description
DIODE ZENER 75V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 75 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 56 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
140 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5946B-13Diodes Incorporated7.5491SMB5946B-13DICT-ND0,55000 €Parametric Equivalent
1SMB5946BT3Gonsemi5.9671SMB5946BT3GOSCT-ND0,46000 €Parametric Equivalent
SZ1SMB5946BT3Gonsemi2.352SZ1SMB5946BT3GOSCT-ND0,93000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes