Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ5938B/TR13 | |
|---|---|
DigiKey Part Number | SMBJ5938B/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5938B/TR13 |
Description | DIODE ZENER 36V 2W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 36 V 2 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 27.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 38 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5938BT3G | onsemi | 22.965 | 1SMB5938BT3GOSCT-ND | 0,46000 € | Parametric Equivalent |
| SZ1SMB5938BT3 | Rochester Electronics, LLC | 3.824 | 2156-SZ1SMB5938BT3-ND | 0,30841 € | Parametric Equivalent |
| SZ1SMB5938BT3G | onsemi | 5.667 | SZ1SMB5938BT3GOSCT-ND | 0,98000 € | Parametric Equivalent |



