Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ5920A/TR13 | |
|---|---|
DigiKey Part Number | SMBJ5920A/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5920A/TR13 |
Description | DIODE ZENER 6.2V 2W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 2 W ±10% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5920BE3/TR13 | Microchip Technology | 0 | SMBJ5920BE3/TR13-ND | 1,20414 € | Parametric Equivalent |
| 1SMB5920B-13 | Diodes Incorporated | 133.030 | 1SMB5920B-13DICT-ND | 0,54000 € | Parametric Equivalent |
| 1SMB5920BT3G | onsemi | 48.822 | 1SMB5920BT3GOSCT-ND | 0,42000 € | Parametric Equivalent |
| SZ1SMB5920BT3G | onsemi | 3.040 | 488-SZ1SMB5920BT3GCT-ND | 0,97000 € | Parametric Equivalent |




