SMBJ5369A/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


EVVO
In Stock: 2.980
Unit Price: 0,51000 €
Datasheet
Zener Diode 51 V 5 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5369A/TR13

DigiKey Part Number
SMBJ5369A/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5369A/TR13
Description
DIODE ZENER 51V 5W DO214AA
Customer Reference
Detailed Description
Zener Diode 51 V 5 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 36.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
27 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5369AEVVO2.9805272-SMBJ5369ACT-ND0,51000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes