Similar
Similar
Similar
Similar
Similar

SMBJ51CE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ51CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ51CE3/TR13 |
Description | TVS DIODE 51VWM 91.1VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 91.1V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 91.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T51CALF | Bourns Inc. | 0 | CD214B-T51CALF-ND | 0,00000 € | Similar |
| SMBJ51CA | Semtech Corporation | 3.000 | 600-SMBJ51CACT-ND | 1,03000 € | Similar |
| SMBJ51CA | Littelfuse Inc. | 6.109 | SMBJ51CALFCT-ND | 0,49000 € | Similar |
| SMBJ51CA | Taiwan Semiconductor Corporation | 0 | SMBJ51CAFSCT-ND | 0,61000 € | Similar |
| SMBJ51CA | Bourns Inc. | 0 | SMBJ51CABCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26386 € | 791,58 € |
| Unit Price without VAT: | 0,26386 € |
|---|---|
| Unit Price with VAT: | 0,31399 € |







