
SMBJ4740/TR13 | |
|---|---|
DigiKey Part Number | SMBJ4740/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ4740/TR13 |
Description | DIODE ZENER 10V 2W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 10 V 2 W ±10% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5925B-13 | Diodes Incorporated | 675 | 1SMB5925B13DICT-ND | 0,54000 € | Similar |
| SMBZ5925B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5925B-E3/52-ND | 0,13753 € | Similar |
| SMBZ5925B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5925B-E3/5B-ND | 0,12679 € | Similar |



