Direct
Parametric Equivalent
Similar

SMBJ4733A/TR13 | |
|---|---|
DigiKey Part Number | SMBJ4733A/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ4733A/TR13 |
Description | DIODE ZENER 5.1V 2W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 2 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5918B/TR13 | Microchip Technology | 0 | SMBJ5918B/TR13-ND | 1,37209 € | Direct |
| SMBJ4733AE3/TR13 | Microchip Technology | 0 | SMBJ4733AE3/TR13-ND | 0,38260 € | Parametric Equivalent |
| CZRB5338B-HF | Comchip Technology | 0 | 641-1797-1-ND | 1,20000 € | Similar |



