Similar
Similar

SMBJ40E3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ40E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ40E3/TR13 |
Description | TVS DIODE 40VWM 71.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 71.4V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 71.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40A | Taiwan Semiconductor Corporation | 106.763 | SMBJ40AFSCT-ND | 5,75000 € | Similar |
| SMBJ40A/TR13 | YAGEO | 10.331 | 13-SMBJ40A/TR13CT-ND | 3,65000 € | Similar |
| SMBJ40A/TR7 | YAGEO | 490 | 13-SMBJ40A/TR7CT-ND | 3,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26177 € | 785,31 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31151 € |



