Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMBJ20CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ20CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ20CAE3/TR13 |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB20CA TR13 PBFREE | Central Semiconductor Corp | 2.213 | 1514-1SMB20CATR13PBFREECT-ND | 0,79000 € | Direct |
| SMBJ20CA-13-F | Diodes Incorporated | 85.549 | SMBJ20CA-FDICT-ND | 0,53000 € | Direct |
| SMBJ20CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.103 | SMBJ20CA-E3/52GICT-ND | 0,54000 € | Direct |
| SMBJ20CA-HRA | Littelfuse Inc. | 0 | SMBJ20CA-HRA-ND | 10,99431 € | Direct |
| SMBJ20CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ20CA-M3/5B-ND | 0,18821 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |










