Similar
Similar
Similar
Similar

SMBJ12CE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ12CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ12CE3/TR13 |
Description | TVS DIODE 12VWM 22VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 27.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T12CALF | Bourns Inc. | 0 | CD214B-T12CALF-ND | 0,00000 € | Similar |
| SMBJ12CA | Bourns Inc. | 14.315 | SMBJ12CABCT-ND | 0,51000 € | Similar |
| SMBJ12CA | Littelfuse Inc. | 23.930 | SMBJ12CALFCT-ND | 0,46000 € | Similar |
| SMBJ12CA | Semtech Corporation | 7.920 | 600-SMBJ12CACT-ND | 0,86000 € | Similar |
| SMBJ12CA | KYOCERA AVX | 680 | 478-7062-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44857 € | 1.345,71 € |
| Unit Price without VAT: | 0,44857 € |
|---|---|
| Unit Price with VAT: | 0,53380 € |









