
SMBG5943A/TR13 | |
|---|---|
DigiKey Part Number | 150-SMBG5943A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMBG5943A/TR13 |
Description | DIODE ZENER 56V 2W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 56 V 2 W ±10% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 42.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AA (SMBG) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 86 Ohms |

