
SMBG5941CE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMBG5941CE3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMBG5941CE3/TR13 |
Description | DIODE ZENER 47V 2W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 47 V 2 W ±2% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBG) | |
Base Product Number |

