Image for SMBG5921CE3/TR13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG5921CE3/TR13

DigiKey Part Number
150-SMBG5921CE3/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SMBG5921CE3/TR13
Description
DIODE ZENER 6.8V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 6.8 V 2 W ±2% Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 5.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AA (SMBG)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.