
SMBG5351AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBG5351AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG5351AE3/TR13 |
Description | DIODE ZENER 14V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±10% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
EDA/CAD Models | SMBG5351AE3/TR13 Models |
Category | Part Status Obsolete |
Manufacturer Microchip Technology | Base Product Number |
Packaging Tape & Reel (TR) |

