
SMBG5348BE3/TR13 | |
|---|---|
DigiKey Part Number | SMBG5348BE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG5348BE3/TR13 |
Description | DIODE ZENER 11V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBG) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZG3790BHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZG3790BHE3/52-ND | 0,45443 € | Similar |
| SMZG3790BHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZG3790BHE3/5B-ND | 0,45443 € | Similar |


