
SMBG5346CE3/TR13 | |
|---|---|
DigiKey Part Number | SMBG5346CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG5346CE3/TR13 |
Description | DIODE ZENER 9.1V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±2% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Microchip Technology | Base Product Number |
Packaging Tape & Reel (TR) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZG3788BHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZG3788BHE3/52-ND | 0,48244 € | Similar |
| SMZG3788BHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZG3788BHE3/5B-ND | 0,48244 € | Similar |

