
SMBG5333C/TR13 | |
|---|---|
DigiKey Part Number | 150-SMBG5333C/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMBG5333C/TR13 |
Description | DIODE ZENER 3.3V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 5 W ±2% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3 Ohms |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMBG) |

