Similar
Similar

SMAJ8.5E3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ8.5E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5E3/TR13 |
Description | TVS DIODE 8.5VWM 15.9V DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15.9V Clamp 31.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31.4A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T8.5ALF | Bourns Inc. | 0 | CD214A-T8.5ALF-ND | 0,00000 € | Similar |
| P4SMA10A | Littelfuse Inc. | 4.573 | P4SMA10ACT-ND | 0,48000 € | Similar |
| SMAJ8.5A | Littelfuse Inc. | 0 | SMAJ8.5ALFCT-ND | 0,40000 € | Similar |
| SMAJ8.5A | Bourns Inc. | 4.837 | SMAJ8.5ABCT-ND | 0,44000 € | Similar |
| SMAJ8.5A-13-F | Diodes Incorporated | 14.149 | SMAJ8.5A-FDICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15706 € | 785,30 € |
| Unit Price without VAT: | 0,15706 € |
|---|---|
| Unit Price with VAT: | 0,18690 € |



