
SMAJ8.0CE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ8.0CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0CE3/TR13 |
Description | TVS DIODE 8VWM 15VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.0CA | Littelfuse Inc. | 0 | SMAJ8.0CALFCT-ND | 0,41000 € | Similar |
| SMAJ8.0CA | Bourns Inc. | 841 | SMAJ8.0CABCT-ND | 0,49000 € | Similar |
| SMAJ8.0CA-13-F | Diodes Incorporated | 211 | SMAJ8.0CA-13-FDICT-ND | 0,42000 € | Similar |
| SMAJ8.0CA-E3/5A | Vishay General Semiconductor - Diodes Division | 5.248 | 112-SMAJ8.0CA-E3/5ACT-ND | 0,48000 € | Similar |
| SMAJ8.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 2.490 | SMAJ8.0CA-E3/61GICT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15706 € | 785,30 € |
| Unit Price without VAT: | 0,15706 € |
|---|---|
| Unit Price with VAT: | 0,18690 € |




