SMAJ78CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 9.118
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.978
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 208.988
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.615
Unit Price: 0,26000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,27000 €
Datasheet
139V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ78CE3/TR13

DigiKey Part Number
SMAJ78CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ78CE3/TR13
Description
TVS DIODE 78VWM 139VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
139V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
139V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13770 €688,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13770 €
Unit Price with VAT:0,16386 €