Similar
Similar
Similar

SMAJ64AE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ64AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ64AE3/TR13 |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA75A | Littelfuse Inc. | 466 | 18-P4SMA75ACT-ND | 0,60000 € | Similar |
| SMAJ64A | Bourns Inc. | 6.225 | SMAJ64ABCT-ND | 0,45000 € | Similar |
| SMAJ64A | Littelfuse Inc. | 23.593 | SMAJ64ALFCT-ND | 0,41000 € | Similar |
| SMAJ64A-13-F | Diodes Incorporated | 3.558 | 31-SMAJ64A-13-FCT-ND | 0,43000 € | Similar |
| SMAJ64A/TR13 | YAGEO | 1 | 13-SMAJ64A/TR13CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17151 € | 857,55 € |
| Unit Price without VAT: | 0,17151 € |
|---|---|
| Unit Price with VAT: | 0,20410 € |




