
SMAJ6488CE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ6488CE3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMAJ6488CE3/TR13 |
Description | DIODE ZENER 4.3V 1.5W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.5 W ±2% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AC (SMAJ) |

