
SMAJ5954CE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ5954CE3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMAJ5954CE3/TR13 |
Description | DIODE ZENER 160V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 160 V 3 W ±2% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 121.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMAJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 700 Ohms |

