
SMAJ5950E3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ5950E3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMAJ5950E3/TR13 |
Description | DIODE ZENER 110V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 110 V 3 W ±20% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Product Number |

