SMAJ5932E3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15153 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15153 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11986 €
Datasheet
DO-214AC SMA UNIDIRECT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5932E3/TR13

DigiKey Part Number
SMAJ5932E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5932E3/TR13
Description
DIODE ZENER 20V 3W DO214AC
Customer Reference
Detailed Description
Zener Diode 20 V 3 W ±20% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
3 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes