SMAJ5.0E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Bourns Inc.
In Stock: 36.485
Unit Price: 0,44000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 148.672
Unit Price: 0,40000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 14.657
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,18060 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.049
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.452
Unit Price: 0,53000 €
Datasheet

Similar


YAGEO
In Stock: 9.744
Unit Price: 0,31000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,31000 €
Datasheet
9.6V Clamp 52A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0E3/TR13

DigiKey Part Number
SMAJ5.0E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0E3/TR13
Description
TVS DIODE 5VWM 9.6VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9.6V Clamp 52A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
52A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T5.0ALFBourns Inc.0CD214A-T5.0ALF-ND0,00000 €Similar
SMAJ5.0ABourns Inc.36.485SMAJ5.0ABCT-ND0,44000 €Similar
SMAJ5.0ALittelfuse Inc.148.672SMAJ5.0ALFCT-ND0,40000 €Similar
SMAJ5.0AKYOCERA AVX14.657478-7057-1-ND0,48000 €Similar
SMAJ5.0A-13Diodes Incorporated0SMAJ5.0ADITR-ND0,18060 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15706 €785,30 €
Manufacturers Standard Package
Unit Price without VAT:0,15706 €
Unit Price with VAT:0,18690 €