Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAJ48CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ48CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ48CAE3/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T48CALF | Bourns Inc. | 0 | CD214A-T48CALF-ND | 0,00000 € | Similar |
| SMA6J48CA-TR | STMicroelectronics | 13.424 | 497-5937-1-ND | 0,88000 € | Similar |
| SMAJ48CA | Littelfuse Inc. | 35.589 | SMAJ48CALFCT-ND | 0,41000 € | Similar |
| SMAJ48CA | Bourns Inc. | 39.894 | SMAJ48CABCT-ND | 0,49000 € | Similar |
| SMAJ48CA-13-F | Diodes Incorporated | 245.511 | SMAJ48CA-FDICT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17015 € | 850,75 € |
| Unit Price without VAT: | 0,17015 € |
|---|---|
| Unit Price with VAT: | 0,20248 € |






