SMAJ4756AE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16161 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11794 €
Datasheet
Zener Diode 47 V 2 W ±5% Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ4756AE3/TR13

DigiKey Part Number
SMAJ4756AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ4756AE3/TR13
Description
DIODE ZENER 47V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 47 V 2 W ±5% Surface Mount DO-214AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACZRA4756-HFComchip Technology0ACZRA4756-HF-ND0,16161 €Similar
CZRA5941B-GComchip Technology0CZRA5941B-G-ND0,11794 €Similar
Obsolete
This product is no longer manufactured. View Substitutes