Similar
Similar

SMAJ4734CE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ4734CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4734CE3/TR13 |
Description | DIODE ZENER 5.6V 2W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 2 W ±2% Surface Mount DO-214AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5919BT3G | onsemi | 23.040 | 1SMA5919BT3GOSCT-ND | 0,48000 € | Similar |
| SZ1SMA5919BT3G | onsemi | 20.292 | SZ1SMA5919BT3GOSCT-ND | 0,98000 € | Similar |


