Similar
Similar
Similar
Similar
Similar

SMAJ45AE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ45AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ45AE3/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T45ALF | Bourns Inc. | 0 | CD214A-T45ALF-ND | 0,00000 € | Similar |
| SMAJ45A | Littelfuse Inc. | 37.797 | SMAJ45ALFCT-ND | 0,41000 € | Similar |
| SMAJ45A | Bourns Inc. | 5.636 | SMAJ45ABCT-ND | 0,44000 € | Similar |
| SMAJ45A-13-F | Diodes Incorporated | 7.004 | SMAJ45A-FDICT-ND | 0,38000 € | Similar |
| SMAJ45A/TR13 | YAGEO | 5.000 | 13-SMAJ45A/TR13CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15706 € | 785,30 € |
| Unit Price without VAT: | 0,15706 € |
|---|---|
| Unit Price with VAT: | 0,18690 € |





