Zener Diode 11 V 1.5 W ±2% Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ4466CE3/TR13

DigiKey Part Number
150-SMAJ4466CE3/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SMAJ4466CE3/TR13
Description
DIODE ZENER 11V 1.5W DO214AC
Customer Reference
Detailed Description
Zener Diode 11 V 1.5 W ±2% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
300 nA @ 8.8 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AC (SMAJ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.