Zener Diode 6.8 V 1.5 W ±5% Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ4461E3/TR13

DigiKey Part Number
150-SMAJ4461E3/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SMAJ4461E3/TR13
Description
DIODE ZENER 6.8V 1.5W DO214AC
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.5 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4.08 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.