Similar
Similar
Similar
Similar
Similar
Similar

SMAJ43E3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ43E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ43E3/TR13 |
Description | TVS DIODE 43VWM 76.7VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 76.7V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 76.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T43ALF | Bourns Inc. | 0 | CD214A-T43ALF-ND | 0,00000 € | Similar |
| SMAJ43A | Bourns Inc. | 370 | SMAJ43ABCT-ND | 0,45000 € | Similar |
| SMAJ43A | Littelfuse Inc. | 178.419 | SMAJ43ALFCT-ND | 0,41000 € | Similar |
| SMAJ43A-13 | Diodes Incorporated | 0 | SMAJ43ADICT-ND | 0,69000 € | Similar |
| SMAJ43A-13-F | Diodes Incorporated | 7.557 | SMAJ43A-FDICT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15832 € | 791,60 € |
| Unit Price without VAT: | 0,15832 € |
|---|---|
| Unit Price with VAT: | 0,18840 € |





