
SMAJ40CAE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ40CAE3/TR13TR-ND - Tape & Reel (TR) 150-SMAJ40CAE3/TR13CT-ND - Cut Tape (CT) 150-SMAJ40CAE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CAE3/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40CA | Bourns Inc. | 703.347 | 118-SMAJ40CACT-ND | 0,45000 € | Similar |
| SMAJ40CA-13-F | Diodes Incorporated | 87.849 | SMAJ40CA-FDICT-ND | 0,47000 € | Similar |
| SMAJ40CA-TR | STMicroelectronics | 25.188 | 497-3718-1-ND | 0,58000 € | Similar |
| SMAJ40CA/TR13 | YAGEO | 1.118 | 13-SMAJ40CA/TR13CT-ND | 0,31000 € | Similar |
| SMAJ40CA/TR7 | YAGEO | 599 | 13-SMAJ40CA/TR7CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13811 € | 690,55 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

