
SMAJ30AE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ30AE3/TR13TR-ND - Tape & Reel (TR) 150-SMAJ30AE3/TR13CT-ND - Cut Tape (CT) 150-SMAJ30AE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30AE3/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30A | Littelfuse Inc. | 181.830 | SMAJ30ALFCT-ND | 0,40000 € | Similar |
| SMAJ30A | Bourns Inc. | 37.003 | SMAJ30ABCT-ND | 0,45000 € | Similar |
| SMAJ30A-13-F | Diodes Incorporated | 496.995 | SMAJ30A-FDICT-ND | 0,43000 € | Similar |
| SMAJ30A-TR | STMicroelectronics | 1.926 | 497-12778-1-ND | 0,51000 € | Similar |
| SMAJ30A/TR13 | YAGEO | 5.181 | 13-SMAJ30A/TR13CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13921 € | 696,05 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

