
SMAJ28CAE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ28CAE3/TR13TR-ND - Tape & Reel (TR) 150-SMAJ28CAE3/TR13CT-ND - Cut Tape (CT) 150-SMAJ28CAE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CAE3/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ28CA | Bourns Inc. | 72.632 | SMAJ28CABCT-ND | 0,49000 € | Similar |
| SMAJ28CA | Littelfuse Inc. | 69.203 | SMAJ28CALFCT-ND | 0,41000 € | Similar |
| SMAJ28CA-13-F | Diodes Incorporated | 80.742 | SMAJ28CA-FDICT-ND | 0,47000 € | Similar |
| SMAJ28CA-TR | STMicroelectronics | 16.812 | 497-4620-1-ND | 0,54000 € | Similar |
| SMAJ28CA/TR13 | YAGEO | 9.285 | 13-SMAJ28CA/TR13CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13598 € | 679,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

