Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAJ26CE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ26CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ26CE3/TR13 |
Description | TVS DIODE 26VWM 46.6VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 46.6V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T30CAY | STMicroelectronics | 2.354 | 497-10919-1-ND | 1,37000 € | Similar |
| SMA6J26CA-TR | STMicroelectronics | 2.729 | 497-5930-1-ND | 0,89000 € | Similar |
| SMAJ26CA | Bourns Inc. | 7.573 | 118-SMAJ26CACT-ND | 0,50000 € | Similar |
| SMAJ26CA | Littelfuse Inc. | 33.658 | 18-SMAJ26CACT-ND | 0,41000 € | Similar |
| SMAJ26CA | KYOCERA AVX | 11.959 | 478-SMAJ26CACT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15832 € | 791,60 € |
| Unit Price without VAT: | 0,15832 € |
|---|---|
| Unit Price with VAT: | 0,18840 € |







