SM8LC15/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,67648 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,34254 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,34254 €
Datasheet

Similar


Semtech Corporation
In Stock: 1.078
Unit Price: 3,04000 €
Datasheet
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
8-SOIC

SM8LC15/TR7

DigiKey Part Number
150-SM8LC15/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8LC15/TR7
Description
TVS DIODE 15VWM 30VC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,73670 €1.368,35 €
Manufacturers Standard Package
Unit Price without VAT:2,73670 €
Unit Price with VAT:3,25667 €