
SM8LC03E3/TR7 | |
|---|---|
DigiKey Part Number | SM8LC03E3/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8LC03E3/TR7 |
Description | TVS DIODE 3.3VWM 9VC 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79428 € | 897,14 € |
| Unit Price without VAT: | 1,79428 € |
|---|---|
| Unit Price with VAT: | 2,13519 € |

