Clock Generator IC 300MHz, 875MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM806022UMG

DigiKey Part Number
150-SM806022UMG-ND
Manufacturer
Manufacturer Product Number
SM806022UMG
Description
IC CLOCK GENERATOR 24QFN
Customer Reference
Detailed Description
Clock Generator IC 300MHz, 875MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
No/Yes
Frequency - Max
300MHz, 875MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,41000 €6,41 €
255,42160 €135,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,41000 €
Unit Price with VAT:7,62790 €